ETA Engineering 106-P30-8A RCCB 240V AC 48V DC 8A 1piece

MPN
106-P30-8A
EAN-13
2050009897789
Order Code
09-1133
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £14.11 £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

ETA Engineering Technology manufactures the 106-P30-8A RCCB, a safety switch that operates at 240 V AC and 48 V DC with an 8 A rating. This residual current circuit breaker is primarily used to prevent electrical shocks and fires by disconnecting the circuit in case of a fault. It is suitable for residential and commercial environments where safety from electrical hazards is essential.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Number of pins 1
Switching current (max.) 8A

Reviews

Be the first to submit a review

Trustpilot