ETA Engineering 104-PR-1A RCCB 240V AC/48V DC 1A 1 piece

MPN
104-PR-1A
EAN-13
2050009897703
Order Code
09-1128
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.98
10+ £14.66
100+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by ETA Engineering Technology, the 104-PR-1A is a residual current circuit breaker (RCCB) designed for safety and reliability. It operates on 240 V AC and 48 V DC with a current rating of 1 A, ensuring effective protection against current leaks. Typically used in residential and commercial electrical systems, this RCCB safeguards against electrical faults and improves safety.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Soldering
IP Rating IP40
Number of pins 1
Switching current (max.) 1A

Reviews

Be the first to submit a review

Trustpilot