ETA 1140-G111-P1M1-15A RCCB 240V AC/48V DC 15A 1 piece

MPN
1140-G111-P1M1-15A
EAN-13
2050009897611
Order Code
09-1139
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ETA Engineering Technology 1140-G111-P1M1-15A RCCB is a residual current circuit breaker designed to provide safety by detecting and interrupting fault currents. It operates on 240 V AC and 48 V DC with a current rating of 15 A. This switch is typically used in residential and commercial electrical installations to protect against electrical shocks.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Type C CEE 7/16 plug 6.3mm
IP Rating IP40
Number of pins 1
Switching current (max.) 15A

Reviews

Be the first to submit a review

Trustpilot