ETA 106-P30-1A RCCB 240V AC/48V DC 1A 1piece Safety Device

MPN
106-P30-1A
EAN-13
2050009897727
Order Code
09-1131
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ETA Engineering Technology 106-P30-1A is a Residual Current Circuit Breaker (RCCB) designed for safety applications. It operates at 240 V AC and 48 V DC with a current rating of 1 A. This safety switch is typically used to protect electrical circuits from faults and prevent electric shocks.
Type RCCB
Voltage Rating - AC 240V AC
Voltage Rating - DC 48V DC
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Number of pins 1
Switching current (max.) 1A

Reviews

Be the first to submit a review

Trustpilot