ESYLUX EM10025310 Surface-Mount Motion Detector 200° White IP44

Image Representative of Range

ESYLUX EM10025310 Surface-Mount Motion Detector 200° White IP44

MPN
EM10025310
Brand
ESYLUX
EAN-13
4015120025310
Order Code
09-1120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £46.08 £39.17
10+ £37.79
50+ £37.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ESYLUX EM10025310 motion detector features a 200° detection range and IP44 rating, making it ideal for outdoor use. This surface-mount detector in white is suitable for enhancing security and energy efficiency in residential or commercial settings. With reliable motion detection, it is perfect for controlling lighting and providing automated illumination.
Type Motion detector
Depth 102mm
Detection Angle 200°
Dim (W x H x D) 74 x 81 x 102 mm
Factory colour White
Height 81mm
IP Rating IP44
Max. Range 10m
Maximum Temperature 55°C
Min. temperature -25°C
Misc Attribute Motion detector
Mounting Type Surface-mount
Operating Temperature -25°C to +55°C
Operating Voltage 230V
Similar RAL 9010
Switching Capacity 1000W
Time settings 5 s - 5min
Twilight settings 3 - 2000 lux
Weight 0.26
Width 74mm

Reviews

Be the first to submit a review

Trustpilot