ESYLUX EN10050015 Handheld Searchlight Portable Bright Durable

Image Representative of Range

ESYLUX EN10050015 Handheld Searchlight Portable Bright Durable

MPN
EN10050015
Brand
ESYLUX
EAN-13
4015120050015
Order Code
09-1122
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £133.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ESYLUX EN10050015 handheld searchlight is a versatile tool used for emergency lighting applications. Designed for robust durability, it offers reliable illumination in fire exit and escape route situations. Typically used in safety and emergency scenarios, it ensures clear visibility and direction during evacuations.
Type Handheld searchlight
Bulb Type LED (monochrome)
Depth 270mm
Dim (W x H x D) 94 x 122 x 270 mm
Height 122mm
IP Rating IP54
Material Plastic
Operating Voltage 230V
Power 3W
Protection Class III
Width 94mm

Reviews

Be the first to submit a review

Trustpilot