ESUN ePLA-Silk Copper Filament PLA 1.75mm 1Kg Copper Metallic

Image Representative of Range

ESUN ePLA-Silk Copper Filament PLA 1.75mm 1Kg Copper Metallic

Order Code:

18-9299

Brand: ESUN MPN: ePLA-Silk Copper EAN-13: 4064161240107
Qty Was Unit Price (Ex VAT)
1+ £25.88 £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

ESUN's ePLA-Silk Copper Filament is a high-quality 3D printing consumable designed for precise and aesthetic applications. This filament, with a diameter of 1.75 mm and provided in a 1 kg spool, offers a unique metallic copper appearance, ideal for creating detailed prototypes and artistic models. Engineers appreciate its smooth silk-like texture and consistent material properties, which ensure reliable performance in desktop 3D printers. Its typical applications include prototyping components with aesthetic value, educational modelling projects, and decorative items where a metallic finish is desired. Conformity with industry standards ensures its compatibility with a wide range of 3D printing systems popular in various engineering disciplines.
Filament Material PLA
Reel Size 1kg
Filament Colour Brown
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot