ESUN 3D Printing Consumables 660226

Brand: ESUN
ESUN offers a range of 3D printing consumables including various filaments compatible with different printing needs.
Description Image Product Buy Pricing (Ex VAT) Filament Colour Filament Properties Maximum Printing Temperature Minimum Printing Temperature Filament Material Reel Size Filament Diameter Type Heated Bed Required Number Of Items Weight
ESUN 2706205 Filament PLA Matt 1.75mm 1Kg White
ESUN 2706205 Filament PLA Matt 1.75mm 1Kg White
Standard range
Order code: 18-9294
MPN: 2706205

Despatched within 4 working days - 211 in stock
1+ £16.53
10+ £15.98
50+ £15.82
Price per unit Ex VAT
White Matt 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN eMarble Filament PLA Compound 1.75mm 1Kg Marble Effect
ESUN eMarble Filament PLA Compound 1.75mm 1Kg Marble Effect
Standard range
Order code: 18-9295
MPN: eMarble

Despatched within 4 working days - 98 in stock
1+ £24.99
Price per unit Ex VAT
Marble Bio Degradable 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN ePA-CF Filament PLA Heat Resistant 1.75mm 1Kg Carbon Matt
ESUN ePA-CF Filament PLA Heat Resistant 1.75mm 1Kg Carbon Matt
Standard range
Order code: 18-9296
MPN: ePA-CF

Despatched within 4 working days - 41 in stock
1+ £61.51
Price per unit Ex VAT
Black Matt 300°C 260°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN ePLA-Matte Black Filament PLA 1.75mm 1Kg Black Matt
ESUN ePLA-Matte Black Filament PLA 1.75mm 1Kg Black Matt
Standard range
Order code: 18-9297
MPN: ePLA-Matte Black

Despatched same day - 4 in stockFurther 941 despatched in 4 working days
1+ £18.58
Price per unit Ex VAT
Black Matt 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN ePLA-Matte Grey Filament PLA 1.75mm 1Kg Grey Matt
ESUN ePLA-Matte Grey Filament PLA 1.75mm 1Kg Grey Matt
Standard range
Order code: 18-9298
MPN: ePLA-Matte Grey

Despatched within 4 working days - 158 in stock
1+ £16.53
10+ £15.98
50+ £15.82
Price per unit Ex VAT
Grey Matt 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN ePLA-Silk Copper Filament PLA 1.75mm 1Kg Copper Metallic
ESUN ePLA-Silk Copper Filament PLA 1.75mm 1Kg Copper Metallic
Standard range
Order code: 18-9299
MPN: ePLA-Silk Copper

Despatched within 4 working days - 193 in stock
1+ £17.97
10+ £17.45
Price per unit Ex VAT
Brown Bio Degradable 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN ePLA-Silk Gold Filament PLA 1.75mm 1Kg Gold Leaf Gloss Finish
ESUN ePLA-Silk Gold Filament PLA 1.75mm 1Kg Gold Leaf Gloss Finish
Standard range
Order code: 18-9300
MPN: ePLA-Silk Gold

Despatched within 4 working days - 238 in stock
1+ £19.90
Price per unit Ex VAT
Gold Premium 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN ePLA-Silk Silver Filament PLA 1.75mm 1Kg Silver Metallic
ESUN ePLA-Silk Silver Filament PLA 1.75mm 1Kg Silver Metallic
Standard range
Order code: 18-9301
MPN: ePLA-Silk Silver

Despatched within 4 working days - 321 in stock
1+ £20.22
Price per unit Ex VAT
Grey Bio Degradable 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg
ESUN PLA Luminous Green Filament PLA 1.75mm 1Kg Green Long Luminescence
ESUN PLA Luminous Green Filament PLA 1.75mm 1Kg Green Long Luminescence
Standard range
Order code: 18-9303
MPN: PLA Luminous Green

Despatched within 4 working days - 59 in stock
1+ £24.87
Price per unit Ex VAT
Green Luminiscent 230°C 190°C PLA 1kg 1.75mm Filament No 1kg 1kg

Trustpilot