ESUN ePLA-Matte Black Filament PLA 1.75mm 1Kg Black Matt

Order Code:

18-9297

Brand: ESUN MPN: ePLA-Matte Black EAN-13: 4064161240084
Qty Was Unit Price (Ex VAT)
1+ £23.46 £18.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
578 in stock, despatched in 4 working days

ESUN ePLA-Matte Filament PLA matt Black 1.75 mm 1 kg is an advanced 3D printing consumable designed for precision and reliability, particularly conducive to the engineering needs. This filament features a matte finish that enhances the aesthetic appeal of printed objects while minimizing reflective surfaces, which is essential in prototyping where surface inspection is critical. The 1.75 mm diameter filament is optimised for smooth feeding and consistent extrusion, reducing the risk of clogs and producing detailed prints with high dimensional accuracy. Its robust PLA composition ensures eco-friendliness and reduces warping typically seen in more traditional materials, making it ideal for applications ranging from industrial prototypes to educational models. This material's stability and finish make it an appropriate choice for engineers and designers focusing on innovative design solutions and model fidelity.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot