ESUN eMarble Filament PLA Compound 1.75mm 1Kg Marble Effect

MPN
eMarble
Brand
ESUN
EAN-13
4064161240152
Order Code
18-9295
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

ESUN eMarble Filament PLA Compound is a high-quality 3D printing consumable designed for precision and aesthetic detailing. With a diameter of 1.75 mm and available in a 1 kg spool, this marble-coloured filament simulates the appearance of real marble, making it suitable for projects requiring a stone-like finish. This filament is engineered from PLA, offering environmental benefits with its biodegradable properties while providing ease of printing and excellent layer bonding. The eMarble filament is ideal for architectural models, decorative items, and artistic sculptures, where both appearance and structural integrity are crucial. Its compatibility with a wide range of 3D printers enhances its utility for professionals seeking reliable and consistent results.
Filament Material PLA
Reel Size 1kg
Filament Colour Marble
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot