ESUN ePLA-Matte Grey Filament PLA 1.75mm 1Kg Grey Matt

Image Representative of Range

ESUN ePLA-Matte Grey Filament PLA 1.75mm 1Kg Grey Matt

Order Code:

18-9298

Brand: ESUN MPN: ePLA-Matte Grey EAN-13: 4064161240121
Qty Was Unit Price (Ex VAT)
1+ £23.92 £18.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 in stock, despatched in 4 working days

ESUN 55029 filament is a high-quality 3D printing consumable supplied in a matte grey finish. Designed for precision and reliability, the ePLA-Matte Grey filament features a 1.75 mm diameter, offering excellent consistency and smooth feeding during printing. The filament is provided in a 1 kg spool, ensuring ample material for various engineering and prototyping purposes. Its matte finish provides a unique appearance, making it suitable for applications where reduced glare and a distinctive surface texture are desired, such as architectural models, mechanical parts, and complex prototypes. Ideal for use with a variety of 3D printers, this filament's physical properties support detailed and high-resolution printing projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot