ESUN PLA Luminous Green Filament PLA 1.75mm 1Kg Green Long Luminescence

MPN
PLA Luminous Green
Brand
ESUN
EAN-13
4064161240138
Order Code
18-9303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

ESUN 2706207 is a high-quality PLA 3D printing consumable known as Luminous Green, designed for precision and consistency in 3D printing applications. This material exhibits excellent layer bonding and low warping characteristics, ensuring stable print quality, making it suitable for producing detailed prototypes and models. Its unique glow-in-the-dark property is especially beneficial for creating visual displays or parts requiring distinct visibility in low-light conditions. Ideal for both functional and aesthetic applications, it is often used in architectural models, educational tools, and artistic projects. ESUN's PLA Luminous Green is compatible with a wide range of open-source 3D printers, contributing to its versatility within engineering and design fields.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Luminiscent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1kg
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot