Estwing E6-19S Ultra Framing Hammer NVG 540g (19oz)

MPN
E6-19S
Brand
Estwing
EAN-13
0034139679141
Order Code
95-5760
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Estwing Ultra Series Framing Hammers are solid forged in one piece of steel for excellent strength. They are engineered lighter to drive nails faster. They have an extra nail notch built into the head, along with a magnetic nail starter.

These hammers have Estwing's world famous blue shock reduction nylon vinyl grips.

Made in the USA from high-quality steel.

Weight: 540g (19oz).
Handle length: 349mm (15.1/2in).


Type Claw Hammers
Weight 540g
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot