Estwing E6-15SR Ultra Claw Hammer NVG 425g (15oz)

MPN
E6-15SR
Brand
Estwing
EAN-13
0034139679028
Order Code
95-5757
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Estwing Ultra Series Claw hammers are one-piece forged and are engineered lighter to drive nails faster.

This hammer has an extra nail notch built into the head and a smooth face, along with a magnetic nail starter. It has Estwing's world famous blue shock reduction nylon vinyl grip.

Made in the USA from high-quality steel.

Specifications:
Weight: 425g (15oz).
Handle length: 343mm (13.1/2in).


Type Claw Hammers
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot