Estwing E3/22S Straight Claw Framing Hammer - Vinyl Grip 22oz (624g)

MPN
E3/22S
Brand
Estwing
EAN-13
0034139626411
Order Code
86-1432
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Estwing Straight Claw Framing Hammer has a polished, smooth, solid steel head and a shock-resistant vinyl grip handle.


  • Fully polished
  • Straight claw
  • Shock-resistant grip
  • Overall length 406mm
  • Estwing type E3/22S
Type Claw Hammers
Weight 624g
Handle Material Vinyl Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot