Estwing E3/20BLC Bricklayers Hammer - Vinyl Grip 20oz (567g)

MPN
E3/20BLC
Brand
Estwing
EAN-13
0034139624417
Order Code
86-1434
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bricklayer Hammer, Solid Steel Head Material, Polished, Nylon Vinyl Grip Handle Material, 560g Weight, Shock Resistant Grip, Smooth Face, Bricklayer Hammers are used for Setting or Splitting Bricks, Masonry Tile and Chipping Mortar, Supplied in Pack of 4, 279mm L


  • Fully polished
  • Shock resistant grip
  • Estwing type E3/20BL
Type Bricklayers Hammer
Weight 560g
Handle Material Vinyl Grip
Head Material Polished steel
Shock resistant grip

Reviews

Be the first to submit a review

Trustpilot