Estwing E15SR Ultra Claw Hammer Leather 425g (15oz)

MPN
E15SR
Brand
Estwing
EAN-13
0034139679004
Order Code
95-5756
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Estwing Ultra Series Claw hammers are one-piece forged and are engineered lighter to drive nails faster. An extra pulling notch is built into the head, along with a magnetic nail starter. This hammer has a traditional leather handle grip made from leather washers pressed on and riveted.

Made in the USA from high-quality steel.

Specifications:

Weight: 425g (15oz).
Handle length: 343mm (13.1/2in).


Type Claw Hammers
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot