Estwing 31631 ETM/1010S Tamper, 255 x 255mm/10" x 10"

MPN
31631
Brand
Estwing
EAN-13
5059482077838
Order Code
92-5812
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £55.50 £42.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 273 in stock

This heavy-duty Estwing tamper is constructed from high-quality steel with a corrosion-resistant powder-coated finish. The sturdy 255 x 255mm (10” by 10”) base is made with ribs and is fully welded to a steel handle, providing an ample surface area for efficient packing and leveling. The steel handle with the ergonomic cushion provides the user with a non-slip grip and reduced fatigue while working. Designed to apply pressure for levelling ground, flattening and smoothing materials such as soil, gravel, asphalt and clay.

Type Tamper

Reviews

Be the first to submit a review

Trustpilot