Estwing 31321 ECH-212X Indestructible Shaft Club Hammer, 1.1kg/2.5lb, 300mm

MPN
31321
Brand
Estwing
EAN-13
5059482077647
Order Code
92-5801
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

The Indestructible series of club hammers from Estwing has a short shaft made of spring steel bars and a steel locking plate to secure the head to the shaft. The drop forged head is induction hardened and small, allowing precise and controlled strikes. The vulcanised rubber handle absorbs impact and vibration, reducing user fatigue. Finally, there is a steel reinforced lanyard hole for safe and secure tethering.



Type Club Hammers
Weight 1100g
Head Material Rubber

Reviews

Be the first to submit a review

Trustpilot