Estwing 23561 E3/239S Smooth Face Roofers Pick Hammer (German Pattern) 21oz/600g

MPN
23561
Brand
Estwing
EAN-13
5059482094361
Order Code
92-5504
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £46.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This steel roofers pick hammer from Estwing is solid forged as one piece of steel for extra durability and strength. It features a spike designed for making holes in slate and a claw for efficiently extracting old nails. The handle is equipped with a vinyl moulded Estwing Shock Reduction Grip, which enhances comfort and significantly reduces vibration.
Type Roofers Hammer
Weight 600g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot