Estwing 23535 E3-16C Curved Claw Hammer, 16oz/448g

MPN
23535
Brand
Estwing
EAN-13
5059482094187
Order Code
92-5486
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £35.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This steel claw hammer from Estwing is solid forged in one piece, ensuring exceptional durability and strength. Its curved claw enhances leverage for easily pulling and prying nails or boards. The smooth face of the hammer head is ideal for interior and finishing work. The head and neck handle are fully polished and features a bonded and moulded Estwing Shock Reduction Grip, which increases comfort and durability while minimising vibrations caused by impact.

Type Claw Hammers
Weight 16oz
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot