Estwing 23524 E24S Straight Claw English Pattern Hammer Leather Grip, 24oz/672g

MPN
23524
Brand
Estwing
EAN-13
5059482094088
Order Code
92-5478
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £56.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This English style steel claw hammer from Estwing is solid forged in one piece, ensuring exceptional durability and strength. Its versatile rip claw is designed for pulling nails, prying boards, demolition work and splitting wood. The smooth face of the hammer head is ideal for interior and finishing work. The head and neck handle are fully polished and it features a genuine leather grip, sanded and lacquered for comfort, adding a stylish touch.

Type Claw Hammers
Weight 24oz
Handle Material Leather Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot