Estwing 23506 E16C Curved Claw Hammer with Leather Grip, 16oz/448g

MPN
23506
Brand
Estwing
EAN-13
5059482093944
Order Code
92-5472
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £42.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

These steel claw hammers from Estwing are solid forged in one piece, ensuring exceptional durability and strength. Their curved claw enhances leverage for easily pulling and prying nails or boards. The smooth face of the hammer head is ideal for interior and finishing work. The head and neck handle are fully polished and it features a genuine leather grip, sanded and lacquered for comfort, adding a stylish touch.
Type Claw Hammers
Weight 16oz
Handle Material Leather Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot