Espressif ESP32-S3-DEVKITC-1-N8R2 Development Board ESP32-S3 1 piece

Image Representative of Range

Espressif ESP32-S3-DEVKITC-1-N8R2 Development Board ESP32-S3 1 piece

MPN
ESP32-S3-DEVKITC-1-N8R2
Brand
Espressif
EAN-13
2050009807122
Order Code
09-1105
Country of Origin
China
View Full Product Range (12)

Discontinued


The Espressif ESP32-S3-DEVKITC-1-N8R2 PCB design board, manufactured by Espressif, features a powerful ESP32-S3 chip supporting advanced Wi-Fi and Bluetooth functionalities. It is ideal for prototyping IoT applications, smart home devices, and wearables due to its robust processing capabilities and extensive connectivity options. Typical applications include integration with Arduino, Raspberry Pi, and BeagleBone systems for enhanced device control and communication.
Type PCB design board
Height 3.3mm
Length 18mm
Width 31mm

Trustpilot