Espressif ESP32-C6-DevKitC-1-N8 Dev Board 1piece Wi-Fi Bluetooth LE 5.0

MPN
ESP32-C6-DevKitC-1-N8
Brand
Espressif
EAN-13
4064161309057
Order Code
09-1096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

Espressif develops the ESP32-C6-DevKitC-1-N8 PCB design board, featuring Wi-Fi 6 and Bluetooth 5 connectivity. It is ideal for IoT applications due to its low power consumption and robust security features. The board is often used in smart home devices, industrial automation, and wearables.
Type PCB design board
Bluetooth 5.3
Length 58.15mm
Memory Capacity 8MB
Memory Type FLASH
Output Voltage 3.3V
Width 25.4mm
Wi-Fi b/g/n/ax

Reviews

Be the first to submit a review

Trustpilot