Esotec 101769 Palermos S Solar Pump Set Sunlight-Powered Brushless Motor

Image Representative of Range

Esotec 101769 Palermos S Solar Pump Set Sunlight-Powered Brushless Motor

Order Code:

11-7846

Brand: Esotec MPN: 101769 EAN-13: 4260057861511
Qty Unit Price (Ex VAT)
1+ £38.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
197 in stock, despatched in 4 working days

The Esotec 101769 Palermos S Solar pump set by Esotec is a solar-powered water feature pump ideal for small fountains. It features efficient operation using solar energy, eliminating the need for electrical wiring. This product is perfect for enhancing garden ponds or decorative water features.
Type Solar pump set
Cable Length 5.00m
Max. delivery head 0.8m
Max. feed rate 300 l/h
Misc Attribute No battery compartment
Module nominal power 3.5 Wp
Nominal panel current 450mA
Panel nominal voltage 7.8V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot