ESKA UL632.629 Quick Acting UL Micro Fuse 6.3 x 32mm 15A 125V, Pack of 10

MPN
UL632.629
Brand
ESKA
Order Code
54-5396
Country of Origin
China

Discontinued


Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 15A
  • Nominal voltage: 125V
  • Release characteristics: quick response F-
  • Standards/test marks: UL No 248-14
Type Pack of Fuses
Current Rating 15A
Voltage Rating 125V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

Trustpilot