ESKA UL632.612 Quick Acting UL Micro Fuse 6.3 x 32mm 300mA 250V, Pack of 10

ESKA UL632.612 Quick Acting UL Micro Fuse 6.3 x 32mm 300mA 250V, Pack of 10

Order Code:

54-5377

Brand: ESKA MPN: UL632.612

Discontinued


Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval


  • Type: glass tube (clear)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: UL micro fuse
  • Nominal current: 0.3A
  • Nominal voltage: 250V
  • Release characteristics: quick response F-
  • Standards/test marks: UL No 248-14
Current Rating 0.3A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

You may also like


Trustpilot