ESKA UL340.035-58V UL340 Car Blade-Type Fuse 40A 58V Orange 1Piece

MPN
UL340.035-58V
Brand
ESKA
EAN-13
4251783563022
Order Code
09-1087
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

The ESKA UL340.035-58V is a standard blade-type fuse with a 40 Amp rating and is coloured orange. It is typically used in automotive applications such as protecting circuits for light bulbs and car stereo systems. This product is sold in single units.
Type Car standard blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 58V
Colour Orange

Reviews

Be the first to submit a review

Trustpilot