ESKA UL340.033-58V Series UL340 Car Fuse 30A Green Blade Type 58V 1Piece

MPN
UL340.033-58V
Brand
ESKA
EAN-13
4251783563008
Order Code
09-1083
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,426 in stock

The ESKA UL340.033-58V Car standard blade-type fuse is a durable, 30 A rated green fuse. Manufactured by ESKA, it provides reliable protection for automotive electrical systems. It is typically used to safeguard components such as light bulbs or car stereo systems.
Type Car standard blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 58V
Colour Green

Reviews

Be the first to submit a review

Trustpilot