ESKA UL340.033-58V-CU UL340 Fuse 30A 58V Green Blade-Type Car/UPS 1Piece

MPN
UL340.033-58V-CU
Brand
ESKA
EAN-13
4251783563121
Order Code
09-1084
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

The ESKA UL340.033-58V-CU is a car standard blade-type fuse rated at 30 A and coloured green. Manufactured by ESKA, this fuse is designed for reliability and safety in vehicle electrical systems. It is typically used to protect circuits in applications such as car stereos and light bulbs.
Type Car standard blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 58V
Colour Green

Reviews

Be the first to submit a review

Trustpilot