ESKA UL340.032-58V-CU UL340 Blade-Type Fuse 25A Ecru 58V 1 Piece

MPN
UL340.032-58V-CU
Brand
ESKA
EAN-13
4251783563114
Order Code
09-1082
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

The ESKA UL340.032-58V-CU is a car standard blade-type fuse rated at 25 A, designed for protecting automotive electrical circuits. Manufactured by ESKA, this fuse is ecru in colour and sold as a single piece. It is commonly used in applications such as car stereos and light bulbs to prevent overcurrent damage.
Type Car standard blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 58V
Colour Ecru

Reviews

Be the first to submit a review

Trustpilot