ESKA UL340.029-58V-CU UL340 Car Blade-Type Fuse 15A Blue 58V 1Piece

MPN
UL340.029-58V-CU
Brand
ESKA
EAN-13
4251783563091
Order Code
09-1078
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 902 in stock

The ESKA UL340.029-58V-CU car standard blade-type fuse is a 15 A blue fuse. Manufactured by ESKA, it is designed for reliability in automotive electrical systems. Common applications include protecting circuitry for light bulbs and car stereo systems.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 58V
Colour Blue

Reviews

Be the first to submit a review

Trustpilot