ESKA UL340.026-58V-CU UL340 Car Blade Fuse 7.5A 58V Brown 1 Piece

MPN
UL340.026-58V-CU
Brand
ESKA
EAN-13
4251783563077
Order Code
09-1074
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

The ESKA UL340.026-58V-CU Car standard blade-type fuse is a 7.5 A, brown component used for electrical protection. Manufactured by ESKA, it is designed to safeguard automotive circuits from overload. Typical applications include protecting car stereo systems and lighting circuits.
Type Car standard blade-type fuse
Current Rating (Amps) 7.5A
Voltage Rating 58V
Colour Brown

Reviews

Be the first to submit a review

Trustpilot