ESKA UL340.024-58V-CU UL340 Fuse 5A Blade-Type Light Brown 1Piece 58V Use

MPN
UL340.024-58V-CU
Brand
ESKA
EAN-13
4251783563060
Order Code
09-1072
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.804
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 879 in stock

ESKA manufactures the UL340.024-58V-CU, a light brown car standard blade-type fuse rated at 5 A. This fuse is designed for protecting electrical circuits in vehicles, ensuring the safety of components like car stereos and light bulbs. Typical applications include use in 12 V systems where reliable circuit protection is essential.
Type Car standard blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 58V
Colour Light brown

Reviews

Be the first to submit a review

Trustpilot