ESKA Quick Response Ceramic Micro Fuses 10.3 x 38mm 500V

ESKA Brand: ESKA

Quick response ceramic micro fuses from ESKA.

  • Length: 38mm
  • Diameter: 10.3mm
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Length Diameter Body Material Fuse Type Nominal Voltage
ESKA 1038.614 Quick Response Ceramic Micro Fuse 10.3 x 38mm 0.5A 500V
ESKA 1038.614 Quick Response Ceramic Micro Fuse 10.3 x 38mm 0.5A 500V
Standard range
Order code: 54-4974
MPN: 1038614

Order in multiples of 10


Despatched within 4 working days - 99 in stock
10+ £1.24
Price per unit Ex VAT
0.5A Micro fuse 38mm 10.3mm Ceramic Fast acting 500V
ESKA 1038.617 Quick Response Ceramic Micro Fuse 10.3 x 38mm 1A 500V
ESKA 1038.617 Quick Response Ceramic Micro Fuse 10.3 x 38mm 1A 500V
Standard range
Order code: 54-4975
MPN: 1038.617

Order in multiples of 10


Despatched within 4 working days - 93 in stock
10+ £0.918
Price per unit Ex VAT
1A Micro fuse 38mm 10.3mm Ceramic Fast acting 500V
ESKA 1038.626 Quick Response Ceramic Micro Fuse 10.3 x 38mm 8A 500V
ESKA 1038.626 Quick Response Ceramic Micro Fuse 10.3 x 38mm 8A 500V
Standard range
Order code: 54-4979
MPN: 1038626

Order in multiples of 10


Despatched within 4 working days - 69 in stock
10+ £0.960
Price per unit Ex VAT
8A Micro fuse 38mm 10.3mm Ceramic Fast acting 500V
ESKA 1038.627 Quick Response Ceramic Micro Fuse 10.3 x 38mm 10A 500V
ESKA 1038.627 Quick Response Ceramic Micro Fuse 10.3 x 38mm 10A 500V
Standard range
Order code: 54-4980
MPN: 1038.627

Order in multiples of 10


Despatched within 4 working days - 213 in stock
10+ £0.996
Price per unit Ex VAT
10A Micro fuse 38mm 10.3mm Ceramic Fast acting 500V
ESKA 1038.631 Quick Response Ceramic Micro Fuse 10.3 x 38mm 20A 500V
ESKA 1038.631 Quick Response Ceramic Micro Fuse 10.3 x 38mm 20A 500V
Standard range
Order code: 54-4983
MPN: 1038.631

Order in multiples of 10


Despatched within 4 working days - 137 in stock
10+ £0.952
Price per unit Ex VAT
20A Micro fuse 38mm 10.3mm Ceramic Fast acting 500V

Trustpilot