ESKA 1038.631 Quick Response Ceramic Micro Fuse 10.3 x 38mm 20A 500V

MPN
1038.631
Brand
ESKA
Order Code
54-4983
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    0.5A 1A 8A 10A 20A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.952
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 137 in stock

Quick response ceramic micro fuses from ESKA.


  • Nominal current: 20A
  • Nominal voltage: 500V
  • Length: 38mm
  • Diameter: 10.3mm
  • Manufacturer's part 1038.631
Type Micro fuse
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Current Rating 20A
Fuse Type Fast acting
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot