ESKA LP30-600F PTC Fuse 30V, 6A

Image Representative of Range

ESKA LP30-600F PTC Fuse 30V, 6A

MPN
FRU600-30F
Brand
ESKA
EAN-13
2050000376627
Order Code
54-5896
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 122 in stock

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 6A
  • Contact spacing: 10.2mm
  • Dimensions, height: 35.6mm
  • Dimensions, length: 16.7mm
  • Dimensions, width: 3.0mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.02 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP30-600F
Type PTC fuse
Voltage - Max 30V
Current 6A
Package/ Case Radial leaded
Current - Max 40A
Current - Trip 12A
Height 35.6mm
Initial Resistance 0.02O
Lead Spacing 10.2mm
Max. resistance 0.02?
Size/ Dimension 16.7mm
Time to Trip 16s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot