ESKA LP24-420F PTC Fuse 24V, 4.2A

Image Representative of Range

ESKA LP24-420F PTC Fuse 24V, 4.2A

Order Code:

54-5854

Brand: ESKA MPN: FSR420F EAN-13: 2050000376122
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
87 in stock, despatched in 4 working days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 4.2A
  • Contact spacing: 0.8mm
  • Dimensions, height: 13.2mm
  • Dimensions, length: 31.0mm
  • Dimensions, width: 0.8mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.024 Ω
  • Nominal voltage: 24V
  • Product Specifications: ESKA number: LP420F
Current - Trip 7.6A
Current - Max 100A
Voltage - Max 24V
Package/ Case SMD
Size/ Dimension 31mm
Lead Spacing 0.8mm
Current 4.2a
Current - Hold 4.2A
Dimensions height: 13.2mm
Height 13.2mm
Initial Resistance 0.024Ω
Max. resistance 0.024?
Time to Trip 6s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot