ESKA LP-SM260F PTC Fuse 6V, 2.6A

MPN
LP-SM260F
Brand
ESKA
Order Code
54-5864

Discontinued


PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 2.6A
  • Contact spacing: 5.44mm
  • Dimensions, height: 3.18mm
  • Dimensions, length: 7.98mm
  • Dimensions, width: 5.44mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.052 Ω
  • Nominal voltage: 6V
  • Product Specifications: ESKA number: LP-SM260F
Voltage - Max 6V
Current 2.6a
Package/ Case SMD
Current - Hold 2.6A
Current - Max 40A
Current - Trip 5.2A
Dimensions height: 3.18mm
Height 3.18mm
Initial Resistance 0.052Ω
Lead Spacing 5.44mm
Max. resistance 0.052?
Size/ Dimension 7.98mm
Time to Trip 20s

Trustpilot