ESKA KTK 0.2 A Quick Blow Fuse 10.3 x 38mm 0.2A

Order Code:

54-3293

Brand: ESKA MPN: KTK 0.2 A EAN-13: 2050000181153

Discontinued



  • Fuse type: Ceramic tube
  • Dimensions, length: 38 mm
  • Dimensions, Ø: 10.3 mm
  • Fuse type: Micro fuse
  • Nominal current: 0.2 A
  • Nominal voltage: 600 V
  • Release characteristics: Very quick acting -FF-
  • Reverse switching current: 100000 A
  • Switching capacity: 600 V~
  • Type: KTK
Type KTK
Current Rating 0.2A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Dimensions length: 38 mm
Fuse Type Fast acting
Nominal Voltage 600V
Reverse switching current 100000a

You may also like


Trustpilot