ESKA DMM-44/1000 Very Quick Acting Micro Fuse 10.3 x 35mm 440mA 1000V

MPN
DMM-44/1000
Brand
ESKA
EAN-13
4064161261805
Order Code
54-6234
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Very fast acting ceramic micro fuses from ESKA.


  • Nominal current: 440mA
  • Nominal voltage: 1000V
  • Length: 35mm
  • Diameter: 10.3mm
  • Manufacturer's part DMM-44/100
Type Micro fuse
Length 35mm
Diameter 10mm
Body Material Ceramic
Current Rating 0.44A
Fuse Type Very quick acting
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot