ESKA BS232VE Car Fuse Holder for 506.000 506.100 506.200 509.000 509.100 509.2

MPN
BS232VE
Brand
ESKA
EAN-13
4251783539829
Order Code
16-2927
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

ESKA BS232VE is a high-quality automotive fuse holder designed to accommodate fuse types such as 506.000, 506.100, 506.200, 509.000, 509.100, and 509.200. This fuse holder, featuring a robust construction, ensures reliable protection and connectivity for automotive electrical systems, ensuring safety and performance in various vehicular applications. It is particularly suited for use in complex automotive circuits, providing a secure mounting solution that facilitates quick and efficient replacement of fuses. Engineered for durability, the ESKA BS232VE is an essential component in maintaining the functionality of vehicle electrical networks, making it ideal for use in both consumer vehicles and specialised transport equipment.
Type Cap
Fuse Type Not Applicable
Voltage 250V
Dimensions (L x W x H) 24.4 x 9.4 x 7 mm
Height 7mm
Length 24.4mm
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot