ESKA 883.424G Pico Fuse Radial Lead 5A 400V Time Delay

Image Representative of Range

ESKA 883.424G Pico Fuse Radial Lead 5A 400V Time Delay

MPN
883.424G
Brand
ESKA
EAN-13
2050005033198
Order Code
09-1062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Eska 883.424G is a Pico fuse designed with a radial lead. It is rated at 5 A, 400 V with a time delay feature, making it ideal for protecting sensitive electronic circuits. Typical applications include use in consumer electronics and telecommunications equipment.
Type Pico fuse
Fuse Current 5A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot