ESKA 883.324G Pico Fuse Radial Lead 5A 300V Time Delay-T 1Piece

Image Representative of Range

ESKA 883.324G Pico Fuse Radial Lead 5A 300V Time Delay-T 1Piece

MPN
883.324G
Brand
ESKA
EAN-13
2050005033105
Order Code
09-1055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The ESKA 883.324G pico fuse is manufactured by ESKA and features a radial lead design. It offers a time delay rating with a current capacity of 5 A and a voltage rating of 300 V. Typical applications include electronic circuits where circuit protection against overcurrent is required.
Type Pico fuse
Fuse Current 5A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot