ESKA 883.323G Pico Fuse Radial Lead 4A 300V Time Delay

Image Representative of Range

ESKA 883.323G Pico Fuse Radial Lead 4A 300V Time Delay

MPN
883.323G
Brand
ESKA
EAN-13
2050005033099
Order Code
09-1054
Country of Origin
China
View Full Product Range (25)

Discontinued


The ESKA 883.323G is a radial lead pico fuse manufactured by ESKA, designed for time-delay operation at 4 A and 300 V. Its compact size makes it ideal for protecting delicate electronic components. This pico fuse is typically used in electronics that require precise overcurrent protection.
Type Pico fuse
Fuse Current 4A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Trustpilot