ESKA 883.322G Pico Fuse Radial Lead 3.15A 300V Time Delay 1 Piece

Image Representative of Range

ESKA 883.322G Pico Fuse Radial Lead 3.15A 300V Time Delay 1 Piece

MPN
883.322G
Brand
ESKA
EAN-13
2050005033082
Order Code
09-1053
Country of Origin
China
View Full Product Range (25)

Discontinued


The ESKA 883.322G is a Pico fuse with a radial lead design, offering a current rating of 3.15 A and a voltage rating of 300 V. It features a time-delay characteristic suitable for circuits with brief current surges. Common applications include protecting electronic circuits in automotive and industrial equipment.
Type Pico fuse
Fuse Current 3.15A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Trustpilot