ESKA 883.319G Pico Fuse Radial Lead 1.6A 300V Time Delay 1Piece

Image Representative of Range

ESKA 883.319G Pico Fuse Radial Lead 1.6A 300V Time Delay 1Piece

MPN
883.319G
Brand
ESKA
EAN-13
2050005033051
Order Code
09-1050
Country of Origin
China
View Full Product Range (25)

Discontinued


The ESKA 883.319G Pico fuse is a time delay fuse with a radial lead configuration, designed to handle up to 1.6 A at 300 V. Manufactured by ESKA, this component is suitable for protecting electrical circuits that require precise over-current protection. It is typically used in electronic applications where space is limited, such as consumer electronics and telecommunications equipment.
Type Pico fuse
Fuse Current 1.6A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Trustpilot