ESKA 883.317G Pico Fuse 1A 300V Radial Lead Time Delay 1 Piece

Image Representative of Range

ESKA 883.317G Pico Fuse 1A 300V Radial Lead Time Delay 1 Piece

MPN
883.317G
Brand
ESKA
EAN-13
2050005033037
Order Code
09-1048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The ESKA 883.317G is a Pico fuse with radial leads, rated at 1 amp and 300 volts with a time delay feature. This component is ideal for protecting electronic circuits from overcurrent conditions. It is commonly used in consumer electronics, automotive applications, and power supplies.
Type Pico fuse
Fuse Current 1A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot