ESKA 883.218G Pico Fuse Radial Lead 1.25A 250V Time Delay 1 Piece

Image Representative of Range

ESKA 883.218G Pico Fuse Radial Lead 1.25A 250V Time Delay 1 Piece

MPN
883.218G
Brand
ESKA
EAN-13
2050005032955
Order Code
09-1040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 505 in stock

ESKA 883.218G Pico fuse. This fuse features a radial lead with a 1.25 A, 250 V time delay. It is typically used for circuit protection in electronic devices.
Type Pico fuse
Fuse Current 1.25A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot